23AR1KLFTR | BI Technologies
Cermet trimmer potentiometer, 1 kΩ, 0.25 W, SMD, on top, 23AR1KLFTR
Unit Price (€ / pc.)
3.7009 € *
Available: 4,165 pcs.
Leadtime: 18 Weeks **
Total Price:
3.70 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7009 €
10 pcs.
2.3086 €
50 pcs.
2.0349 €
500 pcs.
1.6065 €
1000 pcs.
1.4994 €
*incl. VAT plus shipping costs
**Subject to prior sale
Trimmer potentiometer, 23AR1KLFTR, BI Technologies
Cermet trimming potentiometer, sealed and surface mountable. 4 mm square shape.
Technical specifications
ohmic resistance | 1 kΩ | |
Connection | J-hook | |
Version | cermet trimmer potentiometer | |
Width | 5 mm | |
Rotary range, electrical | 200 ° | |
Seeting | on top | |
Height | 2.7 mm | |
Contact distance | RM 2.36 | |
Length | 4.5 mm | |
Power | 0.25 W | |
max. number of revolutions | 1 | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Assembly | SMD | |
Tolerance | ±20 % | |
Temperature coefficient | ±100 ppm/K | |
Track Taper | linear |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85334010 |
Original Packaging | Reel with 500 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |