ST-5EMW-103-10K OHM | Nidec Copal

Cermet trimmer potentiometer, 11 turns, 10 kΩ, 0.25 W, SMD, on top, ST-5EMW-103-10K OHM

Order No.: 66E8268
EAN: 4099879890917
MPN:
ST-5EMW-103-10K OHM
Series: ST-5
Nidec Copal
default L
front L
Image may differ
Unit Price (€ / pc.)
2.8560 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.86 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8560 €
10 pcs.
2.5109 €
100 pcs.
2.2134 €
200 pcs.
2.1301 €
1000 pcs.
1.9516 €
*incl. VAT plus shipping costs
**Subject to prior sale

Trimmer potentiometer, ST-5EMW-103-10K OHM, Nidec Copal

The surface mount cermet trimmer has 14 turns and allows for precise adjustment. It can be easily mounted automatically and is compatible with flow/reflow soldering. Additionally, it features a sealed construction for added durability.

Technical specifications
ohmic resistance 10 kΩ
Connection gull-wing
Version cermet trimmer potentiometer
Width 6.75 mm
Seeting on top
Height 4.3 mm
Contact distance RM 5
Length 6 mm
Power 0.25 W
max. number of revolutions 11
max. operating temperature 120 °C
min. operating temperature -55 °C
Assembly SMD
Tolerance ±10 %
Temperature coefficient ±100 ppm/K
Track Taper linear
Logistics
Country of origin CN
Customs tariff number 85334010
Original Packaging Bar with 50 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
ohmic resistance
Version
Tolerance
Height
min. operating temperature
Contact distance
Width
Length
Assembly
Connection
Track Taper
max. operating temperature
Power
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
ohmic resistance
Version
Tolerance
Height
min. operating temperature
Contact distance
Width
Length
Assembly
Connection
Track Taper
max. operating temperature
Power
Cermet trimmer potentiometer, 11 turns, 10 kΩ, 0.25 W, SMD, on top, ST-5EMW-103-10K OHM
Order No.:
 66E8268
Manufacturer:
 Nidec Copal
Manufacturer SKU:
 ST-5EMW-103-10K OHM
Available: 0 pcs. Leadtime: On Request **
Total Price: 2.86 € *
1 pcs.
2.8560 €
10 pcs.
2.5109 €
100 pcs.
2.2134 €
200 pcs.
2.1301 €
1000 pcs.
1.9516 €
10 kΩ
cermet trimmer potentiometer
±10 %
4.3 mm
-55 °C
RM 5
6.75 mm
6 mm
SMD
gull-wing
linear
120 °C
0.25 W