SMD Cermet trimmer potentiometer, 1 kΩ, 0.25 W
Features
ohmic resistance | 1 kΩ | |
Connection | J-hook | |
Version | cermet trimmer potentiometer | |
Width | 4.5 mm | |
Rotary range, electrical | 210 ° | |
Mechanic rotary range | 240 ° | |
Seeting | on top | |
Height | 2.55 mm | |
Contact distance | RM 2.35 | |
Length | 4.5 mm | |
Power | 0.25 W | |
max. number of revolutions | 1 | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Assembly | SMD | |
Tolerance | ±20 % | |
Temperature coefficient | ±100 ppm/K |
Country of origin | TW |
Customs tariff number | 85334010 |
MSL | MSL 2 |
Original Packaging | Reel with 500 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Order No.:
78E6351
Manufacturer SKU:
H-90
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available