3314J-1-201E | Bourns Electronics GmbH
Cermet trimmer potentiometer, 200 Ω, 0.25 W, SMD, on top, 3314J-1-201E
Unit Price (€ / pc.)
2.0468 € *
Available: 899 pcs.
Leadtime: 8 Weeks **
Total Price:
2.05 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0468 €
25 pcs.
1.7374 €
100 pcs.
1.6065 €
500 pcs.
1.4399 €
1000 pcs.
1.3804 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD Cermet trimmer potentiometer, 3314J-1-201E, Bourns
SMD Cermet trimmer potentiometer, 200 Ω, 0.25 W
Features
- Surface Mount / Single Turn / Cermet Industrial / Sealed
- Compatible with surface mount manufacturing processes
- Compatible with popular vacuum pick-and-place equipmen
- Side adjust available
Technical specifications
ohmic resistance | 200 Ω | |
Connection | J-hook | |
Version | cermet trimmer potentiometer | |
Width | 4.5 mm | |
Rotary range, electrical | 210 ° | |
Mechanic rotary range | 240 ° | |
Seeting | on top | |
Height | 2.55 mm | |
Contact distance | RM 2.35 | |
Length | 4.5 mm | |
Power | 0.25 W | |
max. number of revolutions | 1 | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Assembly | SMD | |
Tolerance | ±20 % | |
Temperature coefficient | ±100 ppm/K |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85334010 |
MSL | MSL 2 |
Original Packaging | Reel with 500 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |