3224W-1-202E | Bourns Electronics GmbH

Cermet trimmer potentiometer, 12 turns, 2 kΩ, 0.25 W, SMD, on top, 3224W-1-202E

Order No.: 76E2154
EAN: 4099879892607
MPN:
3224W-1-202E
Series: 3224W
Bourns Electronics GmbH
default L
front L
Image may differ
Unit Price (€ / pc.)
3.4391 € *
Available: 137 pcs.
Leadtime: 10 Weeks **
Total Price:
3.44 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4391 €
10 pcs.
3.0345 €
250 pcs.
2.6537 €
500 pcs.
2.5466 €
1000 pcs.
2.4514 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD Cermet trimmer potentiometer, 3224W-1-202E, Bourns

SMD Cermet trimmer potentiometer, 2 kΩ, 0.25 W

Features

  • Surface Mount 4 mm Square / Multiturn Cermet / Industrial / Sealed
  • Sealed to withstand board wash processing
  • Pick and place centering design, with flush adjustment
Technical specifications
ohmic resistance 2 kΩ
Connection J-hook
Version cermet trimmer potentiometer
Width 3.5 mm
Rotary range, electrical 4320 °
Seeting on top
Height 5.3 mm
Contact distance RM 2.5
Length 4.8 mm
Power 0.25 W
max. number of revolutions 12
max. operating temperature 150 °C
min. operating temperature -65 °C
Assembly SMD
Tolerance ±10 %
Temperature coefficient ±100 ppm/K
Track Taper linear
Logistics
Country of origin CR
Customs tariff number 85334010
MSL MSL 2
Original Packaging Reel with 250 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Accessory

Order No.:

 78E6352

Manufacturer SKU:

 H-91

 

Available: 0 pcs. Next delivery: 7 pcs. on 2024-04-25 Leadtime: 3 Weeks **
3.59 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.5938 €
10 pcs.
3.1773 €
100 pcs.
2.7846 €
Variations
ohmic resistance
Version
Tolerance
Height
min. operating temperature
Contact distance
Width
Length
Assembly
Connection
Track Taper
max. operating temperature
Power
1 item in 15 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
ohmic resistance
Version
Tolerance
Height
min. operating temperature
Contact distance
Width
Length
Assembly
Connection
Track Taper
max. operating temperature
Power
Cermet trimmer potentiometer, 12 turns, 2 kΩ, 0.25 W, SMD, on top, 3224W-1-202E
Order No.:
 76E2154
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 3224W-1-202E
Available: 137 pcs. Leadtime: 10 Weeks **
Total Price: 3.44 € *
1 pcs.
3.4391 €
10 pcs.
3.0345 €
250 pcs.
2.6537 €
500 pcs.
2.5466 €
1000 pcs.
2.4514 €
2 kΩ
cermet trimmer potentiometer
±10 %
5.3 mm
-65 °C
RM 2.5
3.5 mm
4.8 mm
SMD
J-hook
linear
150 °C
0.25 W
Cermet trimmer potentiometer, 12 turns, 20 Ω, 0.25 W, SMD, on top, 3224W-1-200E
Order No.:
 76E2141
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 3224W-1-200E
Available: 119 pcs. Leadtime: 10 Weeks **
Total Price: 3.06 € *
1 pcs.
3.0583 €
10 pcs.
2.6894 €
250 pcs.
2.3562 €
500 pcs.
2.2610 €
1000 pcs.
2.1777 €
20 Ω
cermet trimmer potentiometer
±10 %
5.3 mm
-65 °C
RM 2.5
3.5 mm
4.8 mm
SMD
J-hook
linear
150 °C
0.25 W
Cermet trimmer potentiometer, 12 turns, 50 Ω, 0.25 W, SMD, on top, 3224W-1-500E
Order No.:
 76E2142
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 3224W-1-500E
Available: 150 pcs. Leadtime: 10 Weeks **
Total Price: 3.52 € *
1 pcs.
3.5224 €
10 pcs.
3.1059 €
250 pcs.
2.7132 €
500 pcs.
2.6061 €
1000 pcs.
2.5109 €
50 Ω
cermet trimmer potentiometer
±10 %
5.3 mm
-65 °C
RM 2.5
3.5 mm
4.8 mm
SMD
J-hook
linear
150 °C
0.25 W
Cermet trimmer potentiometer, 12 turns, 1 kΩ, 0.25 W, SMD, on top, 3224W-1-102E
Order No.:
 76E2152
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 3224W-1-102E
Available: 1,508 pcs. Leadtime: 10 Weeks **
Total Price: 3.44 € *
1 pcs.
3.4391 €
10 pcs.
3.0345 €
250 pcs.
2.6537 €
500 pcs.
2.5466 €
1000 pcs.
2.4514 €
1 kΩ
cermet trimmer potentiometer
±10 %
5.3 mm
-65 °C
RM 2.5
3.5 mm
4.8 mm
SMD
J-hook
linear
150 °C
0.25 W
Cermet trimmer potentiometer, 12 turns, 200 kΩ, 0.25 W, SMD, on top, 3224W-1-204E
Order No.:
 76E2164
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 3224W-1-204E
Available: 367 pcs. Leadtime: 10 Weeks **
Total Price: 3.52 € *
1 pcs.
3.5224 €
10 pcs.
3.1059 €
250 pcs.
2.7132 €
500 pcs.
2.6061 €
1000 pcs.
2.5109 €
200 kΩ
cermet trimmer potentiometer
±10 %
5.3 mm
-65 °C
RM 2.5
3.5 mm
4.8 mm
SMD
J-hook
linear
150 °C
0.25 W
Cermet trimmer potentiometer, 12 turns, 5 kΩ, 0.25 W, SMD, on top, 3224W-1-502E
Order No.:
 76E2156
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 3224W-1-502E
Available: 565 pcs. Leadtime: 10 Weeks **
Total Price: 3.44 € *
1 pcs.
3.4391 €
10 pcs.
3.0345 €
250 pcs.
2.6537 €
500 pcs.
2.5466 €
1000 pcs.
2.4514 €
5 kΩ
cermet trimmer potentiometer
±10 %
5.3 mm
-65 °C
RM 2.5
3.5 mm
4.8 mm
SMD
J-hook
linear
150 °C
0.25 W
Cermet trimmer potentiometer, 12 turns, 1 MΩ, 0.25 W, SMD, on top, 3224W-1-105E
Order No.:
 76E2168
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 3224W-1-105E
Available: 141 pcs. Leadtime: 10 Weeks **
Total Price: 3.52 € *
1 pcs.
3.5224 €
10 pcs.
3.1059 €
250 pcs.
2.7132 €
500 pcs.
2.6061 €
1000 pcs.
2.5109 €
1 MΩ
cermet trimmer potentiometer
±10 %
5.3 mm
-65 °C
RM 2.5
3.5 mm
4.8 mm
SMD
J-hook
linear
150 °C
0.25 W
Cermet trimmer potentiometer, 12 turns, 500 kΩ, 0.25 W, SMD, on top, 3224W-1-504E
Order No.:
 76E2166
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 3224W-1-504E
Available: 391 pcs. Leadtime: 10 Weeks **
Total Price: 3.44 € *
1 pcs.
3.4391 €
10 pcs.
3.0345 €
250 pcs.
2.6537 €
500 pcs.
2.5466 €
1000 pcs.
2.4514 €
500 kΩ
cermet trimmer potentiometer
±10 %
5.3 mm
-65 °C
RM 2.5
3.5 mm
4.8 mm
SMD
J-hook
linear
150 °C
0.25 W
Cermet trimmer potentiometer, 12 turns, 200 Ω, 0.25 W, SMD, on top, 3224W-1-201E
Order No.:
 76E2144
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 3224W-1-201E
Available: 265 pcs. Leadtime: 10 Weeks **
Total Price: 3.44 € *
1 pcs.
3.4391 €
10 pcs.
3.0345 €
250 pcs.
2.6537 €
500 pcs.
2.5466 €
1000 pcs.
2.4514 €
200 Ω
cermet trimmer potentiometer
±10 %
5.3 mm
-65 °C
RM 2.5
3.5 mm
4.8 mm
SMD
J-hook
linear
150 °C
0.25 W
Cermet trimmer potentiometer, 12 turns, 50 kΩ, 0.25 W, SMD, on top, 3224W-1-503E
Order No.:
 76E2160
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 3224W-1-503E
Available: 27 pcs. Leadtime: 10 Weeks ** Next delivery: 250 pcs. on 2024-05-15
Total Price: 3.44 € *
1 pcs.
3.4391 €
10 pcs.
3.0345 €
250 pcs.
2.6537 €
500 pcs.
2.5466 €
1000 pcs.
2.4514 €
50 kΩ
cermet trimmer potentiometer
±10 %
5.3 mm
-65 °C
RM 2.5
3.5 mm
4.8 mm
SMD
J-hook
linear
150 °C
0.25 W
Cermet trimmer potentiometer, 12 turns, 100 kΩ, 0.25 W, SMD, on top, 3224W-1-104E
Order No.:
 76E2162
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 3224W-1-104E
Available: 316 pcs. Leadtime: 10 Weeks ** Next delivery: 250 pcs. on 2024-06-24
Total Price: 3.44 € *
1 pcs.
3.4391 €
10 pcs.
3.0345 €
250 pcs.
2.6537 €
500 pcs.
2.5466 €
1000 pcs.
2.4514 €
100 kΩ
cermet trimmer potentiometer
±10 %
5.3 mm
-65 °C
RM 2.5
3.5 mm
4.8 mm
SMD
J-hook
linear
150 °C
0.25 W
Cermet trimmer potentiometer, 12 turns, 10 kΩ, 0.25 W, SMD, on top, 3224W-1-103E
Order No.:
 76E2158
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 3224W-1-103E
Available: 1,084 pcs. Leadtime: 10 Weeks **
Total Price: 3.44 € *
1 pcs.
3.4391 €
10 pcs.
3.0345 €
250 pcs.
2.6537 €
500 pcs.
2.5466 €
1000 pcs.
2.4514 €
10 kΩ
cermet trimmer potentiometer
±10 %
5.3 mm
-65 °C
RM 2.5
3.5 mm
4.8 mm
SMD
J-hook
linear
150 °C
0.25 W
Cermet trimmer potentiometer, 12 turns, 20 kΩ, 0.25 W, SMD, on top, 3224W-1-203E
Order No.:
 76E2146
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 3224W-1-203E
Available: 0 pcs. Leadtime: 10 Weeks ** Next delivery: 234 pcs. on 2024-04-29
Total Price: 3.44 € *
1 pcs.
3.4391 €
10 pcs.
3.0345 €
250 pcs.
2.6537 €
500 pcs.
2.5466 €
1000 pcs.
2.4514 €
20 kΩ
cermet trimmer potentiometer
±10 %
5.3 mm
-65 °C
RM 2.5
3.5 mm
4.8 mm
SMD
J-hook
linear
150 °C
0.25 W
Cermet trimmer potentiometer, 12 turns, 100 Ω, 0.25 W, SMD, on top, 3224W-1-101E
Order No.:
 76E2143
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 3224W-1-101E
Available: 0 pcs. Leadtime: 10 Weeks ** Next delivery: 230 pcs. on 2024-04-25
Total Price: 3.44 € *
1 pcs.
3.4391 €
10 pcs.
3.0345 €
250 pcs.
2.6537 €
500 pcs.
2.5466 €
1000 pcs.
2.4514 €
100 Ω
cermet trimmer potentiometer
±10 %
5.3 mm
-65 °C
RM 2.5
3.5 mm
4.8 mm
SMD
J-hook
linear
150 °C
0.25 W
Cermet trimmer potentiometer, 12 turns, 500 Ω, 0.25 W, SMD, on top, 3224W-1-501E
Order No.:
 76E2150
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 3224W-1-501E
Available: 0 pcs. Leadtime: 10 Weeks ** Next delivery: 429 pcs. on 2024-06-18
Total Price: 3.44 € *
1 pcs.
3.4391 €
10 pcs.
3.0345 €
250 pcs.
2.6537 €
500 pcs.
2.5466 €
1000 pcs.
2.4514 €
500 Ω
cermet trimmer potentiometer
±10 %
5.3 mm
-65 °C
RM 2.5
3.5 mm
4.8 mm
SMD
J-hook
linear
150 °C
0.25 W