SMD Cermet trimmer potentiometer, 10 kΩ, 0.25 W
Features
ohmic resistance | 10 kΩ | |
Connection | J-hook | |
Version | cermet trimmer potentiometer | |
Width | 4.6 mm | |
Rotary range, electrical | 4320 ° | |
Seeting | lateral | |
Height | 3.71 mm | |
Contact distance | RM 4.8 | |
Length | 4.8 mm | |
Power | 0.25 W | |
max. number of revolutions | 12 | |
max. operating temperature | 150 °C | |
min. operating temperature | -65 °C | |
Assembly | SMD | |
Tolerance | ±10 % | |
Temperature coefficient | ±100 ppm/K | |
Track Taper | linear |
Country of origin | MX |
Customs tariff number | 85334010 |
MSL | MSL 1 |
Original Packaging | Reel with 500 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
Order No.:
78E6352
Manufacturer SKU:
H-91
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available