C1632C223K5RAC7800 | Kemet
Ceramic capacitor, 22 nF, 50 V (DC), ±10 %, SMD 0612, X7R, C1632C223K5RAC7800
Discontinued
Unit Price (€ / pc.)
0.3927 € *
Available: 2,011 pcs.
Leadtime: On Request **
Total Price:
3.93 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3927 €
50 pcs.
0.3451 €
250 pcs.
0.3082 €
1000 pcs.
0.2785 €
2000 pcs.
0.2535 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD ceramic multilayer capacitor arrays, type Kemet C 1632.
Rated voltage 50 VDC.
Technical specifications
Design | SMD 0612 | |
Dielectric material | X7R | |
Capacity | 22 nF | |
Length | 3.2 mm | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Rated voltage (DC) | 50 V | |
Tolerance | ±10 % |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85322400 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |