BPE1605SA | GREWUS
SMD signal transmitter, 70 dB, 5 VDC, 3 mA, white
Order No.: 36M379
EAN: 4099891541743
MPN:
BPE1605SA
Unit Price (€ / pc.)
1.9278 € *
Available: 2,846 pcs.
Leadtime: 20 Weeks **
Total Price:
1.93 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9278 €
25 pcs.
1.6303 €
100 pcs.
1.5113 €
250 pcs.
1.4280 €
1000 pcs.
1.3090 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD buzzers, type GREWUS BPE1605SA.
Operating voltage: 1.0 to 25 V. Rated voltage: 5.0 V. Current consumption: max. 3.0 mA. Frequency: 4000 Hz. Sound pressure: min. 70 dB(A). Capacitance 14 nF (±30 %). Operating temperatures: –40 to +120 °C. Weight: 1.0 g.
Type: BPE1605SA, buzzer
Technical specifications
Version | SMD signal transmitter | |
Colour | white | |
Rated current | 3 mA | |
Resonance frequency | 4000 Hz | |
Sound pressure level | 70 db | |
Voltage | 5 VDC |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85318040 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |