BME8503SA | GREWUS
SMD signal transmitter, 18 Ω, 85 dB, 3 VDC, 80 mA, white
Order No.: 36M368
EAN: 4099891541736
MPN:
BME8503SA
Unit Price (€ / pc.)
2.1539 € *
Available: 3,035 pcs.
Leadtime: 20 Weeks **
Total Price:
2.15 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1539 €
25 pcs.
1.8326 €
100 pcs.
1.6898 €
250 pcs.
1.6065 €
1000 pcs.
1.4637 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD buzzers, type GREWUS BME8503SA.
Operating voltage: 2.0 to 5.0 V. Rated voltage: 3.0 V. Current consumption: max. 80 mA. Frequency: 2730 Hz. Sound pressure: min. 85 dB(A). DC resistance 18 ohm. Operating temperatures: –40 to +85 °C. Color: white. Weight: 1.0 g.
Type: BME8503SA, buzzer
Technical specifications
Version | SMD signal transmitter | |
Colour | white | |
Impedance | 18 Ω | |
Rated current | 80 mA | |
Resonance frequency | 2730 Hz | |
Sound pressure level | 85 db | |
Voltage | 3 VDC |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85318040 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |