BME8504S-03A | GREWUS
SMD signal transmitter, 15 Ω, 87 dB, 3.6 VDC, 100 mA, black
Order No.: 36M348
EAN: 4099891541644
MPN:
BME8504S-03A
Unit Price (€ / pc.)
1.9992 € *
Available: 3,900 pcs.
Leadtime: 20 Weeks **
Total Price:
2.00 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9992 €
25 pcs.
1.6898 €
100 pcs.
1.5589 €
250 pcs.
1.4875 €
1000 pcs.
1.3566 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD buzzers, type GREWUS BME8504S-03A.
Operating voltage: 2.0 to 4.0 V. Rated voltage: 3.6 V. Current consumption: max. 100 mA. Frequency: 2730 Hz. Sound pressure: min. 87 dB(A). DC resistance 15 ohm. Operating temperatures: –40 to +85 °C. Color: black. Weight: 1.0 g.
Type: BME8504S–03A, buzzer
Technical specifications
Version | SMD signal transmitter | |
Colour | black | |
Impedance | 15 Ω | |
Rated current | 100 mA | |
Resonance frequency | 2730 Hz | |
Sound pressure level | 87 db | |
Voltage | 3.6 VDC |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85318040 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |