SMD-P09B03 | EKULIT
SMD signal transmitter, 94 dB, 3 VDC, 70 mA, gray
Order No.: 36M334
EAN: 4099891541606
MPN:
SMD-P09B03
Unit Price (€ / pc.)
2.6418 € *
Available: 677 pcs.
Leadtime: 1 Week **
Total Price:
2.64 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6418 €
25 pcs.
2.2491 €
100 pcs.
2.0825 €
250 pcs.
1.9754 €
1000 pcs.
1.8088 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD buzzers, type EKULIT SMD-P09B03.
Sound pressure level (at 10 cm): min. 94 dB. Operating voltage: 2.0 to 4.0 V. Rated voltage: 3.0 V. Operating current: max. 70 mA. Resonant frequency: 3000 Hz. Resistance/impedance: 16/35 ohm. Operating temperatures: –40 to +120 °C. Weight: 0.8 g.
Type: SMD–P09B03, buzzer
Technical specifications
Version | SMD signal transmitter | |
Installation diameter | 9 mm | |
Colour | gray | |
Rated current | 70 mA | |
Resonance frequency | 3000 Hz | |
Sound pressure level | 94 db | |
Voltage | 3 VDC |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85319000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |