CE016M0010REB-0405 | Kemet
Electrolytic capacitor, 10 µF, 16 V (DC), ±20 %, SMD, Ø 4 mm
Unit Price (€ / pc.)
0.0428 € *
Available: 0 pcs.
Leadtime: On Request **
SMD aluminum electrolytic capacitor, type Kemet CE-Series.
For surface mounting and high soldering heat load, suitable for use at temperatures of up to +105 °C
Technical specifications
Version | polar | |
Design | SMD | |
diameter | 4 mm | |
Capacity | 10 µF | |
Length | 5.4 mm | |
max. operating temperature | 105 °C | |
min. operating temperature | -40 °C | |
Rated voltage (DC) | 16 V | |
Ripple current | 28 mA | |
Tolerance | ±20 % |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85322200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |