Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

SMD Aluminium Electrolytic Capacitor 25V 100µF +/-20% 105°C 2000hrs

  • Capacity: 100 µF
  • Rated voltage (DC): 25 V
  • Tolerance range: ±20 %

Order No. 12 D 6752

Manufacturer name

Rubycon

Series

TKV

Manufacturer No.

25TKV100M6.3X8

piece
Total

€ 6.66
There are 840 piece in stock
Delivery:

scale from 10 from 50 from 200
Price* per piece € 0.6664 € 0.46767 € 0.33677
product.detail.add.UNDEFINED

Technical features

100 µF
25 V
±20 %
105 °C
6 mm
8 mm
SMD

Manufacturer information

Manufacturer name Rubycon
Series TKV
Manufacturer number 25TKV100M6.3X8
Country of origin Japan
Customs tariff number 85322200
The above illustration may deviate
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (12.01.2017)
Other versions