ST5-IT-TSHP | ideal-tek

Test probes, for Smart Tweezers, ST5-IT-TSHP

Order No.: 24K1074
EAN: 7640144717216
MPN:
ST5-IT-TSHP
Series: Smart Tweezers
ideal-tek
default L
Image may differ
Unit Price (€ / pc.)
53.0264 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
53.03 € *
Price list
Quantity
Price per unit*
1 pcs.
53.0264 €
5 pcs.
47.7190 €
*incl. VAT plus shipping costs
**Subject to prior sale

ST5-IT-TSHP precision replacement tips are a spare part for smart tweezers. ST5-IT-TSHP consists in a pair of straight tips. Suitable to ST-5S smart tweezers.

Tip Description: straight
Tip Material: Anti-Magnetic Anti-Acid Stainless Steel
Tip Coating: Gold plated

Technical specifications
Suitable for Smart Tweezers
Accessory Type test probes
Logistics
Country of origin CA
Customs tariff number 90309000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Accessory Type
Suitable for
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Accessory Type
Suitable for
Test probes, for Smart Tweezers, ST5-IT-TSHP
Order No.:
 24K1074
Manufacturer:
 ideal-tek
Manufacturer SKU:
 ST5-IT-TSHP
Available: 0 pcs. Leadtime: 5 Weeks **
Total Price: 53.03 € *
1 pcs.
53.0264 €
5 pcs.
47.7190 €
test probes
Smart Tweezers
Test probes, for Smart Tweezers, ST5-IT-T
Order No.:
 24K1072
Manufacturer:
 ideal-tek
Manufacturer SKU:
 ST5-IT-T
Available: 0 pcs. Leadtime: 5 Weeks **
Total Price: 34.58 € *
1 pcs.
34.5814 €
5 pcs.
31.1304 €
test probes
Smart Tweezers