BC857B | Diodes
Bipolar junction transistor, PNP, -100 mA, -45 V, SMD, SOT-23, BC857B
Unit Price (€ / pc.)
0.0345 € *
Available: 1,840 pcs.
Leadtime: 5 Weeks **
Total Price:
0.03 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0345 €
10 pcs.
0.0250 €
100 pcs.
0.0214 €
500 pcs.
0.0178 €
1000 pcs.
0.0167 €
*incl. VAT plus shipping costs
**Subject to prior sale
PNP transistor, BC857B, DIODES
PNP small signal transistor in SOT23 case. It is ideally suited for automatic insertion, switching and AF Amplifier applications.
Features
- Halogen and antimony free
- RoHS Compliant
Technical specifications
Version | PNP | |
Enclosure | SOT-23 | |
max. operating temperature | 150 °C | |
max.voltage between collector and base Vcbo | -50 V | |
max.voltage between collector and emitter Vceo | -45 V | |
min. operating temperature | -55 °C | |
Assembly | SMD | |
Saturation voltage | -650 mV | |
Transit frequency fTmin | 200 MHz | |
Power dissipation | 0.35 W | |
Collector current | -100 mA | |
Max DC amplification | 475 mA | |
Min DC gain | 220 mA |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85412900 |
MSL | MSL 1 |
Original Packaging | Reel with 1 piece |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |