BC847B | Diodes
Bipolar junction transistor, NPN, 100 mA, 45 V, SMD, SOT-23, BC847B
Unit Price (€ / pc.)
0.1428 € *
Available: 5,136 pcs.
Leadtime: 7 Weeks **
Total Price:
0.14 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1428 €
10 pcs.
0.1249 €
100 pcs.
0.0893 €
300 pcs.
0.0643 €
1000 pcs.
0.0524 €
*incl. VAT plus shipping costs
**Subject to prior sale
NPN transistor, BC847B, DIODES
NPN small signal transistor in SOT23 case. It is ideally suited for automatic insertion.
Features
- Halogen and antimony free
- RoHS Compliant
- Qualified to AEC-Q101 standards for high reliability
Technical specifications
Version | NPN | |
Enclosure | SOT-23 | |
max. operating temperature | 150 °C | |
max.voltage between collector and base Vcbo | 50 V | |
max.voltage between collector and emitter Vceo | 45 V | |
min. operating temperature | -65 °C | |
Assembly | SMD | |
Rated current | 500 mA | |
Saturation voltage | 250 mV | |
Transit frequency fTmin | 300 MHz | |
Power dissipation | 0.3 W | |
Collector current | 100 mA | |
Max DC amplification | 450 mA | |
Min DC gain | 200 mA |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85412900 |
Original Packaging | Reel with 1 piece |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |