BAT41 | STMicroelectronics
Small-signal Schottky diode, 100 V, 0.1 A, DO35
Unit Price (€ / pc.)
0.0785 € *
Available: 3,925 pcs.
Available in 5 Days: 16,000 pcs.
Leadtime: 1 Week **
Total Price:
0.08 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0785 €
10 pcs.
0.0547 €
100 pcs.
0.0464 €
500 pcs.
0.0405 €
1000 pcs.
0.0369 €
*incl. VAT plus shipping costs
**Subject to prior sale
Schottky diode, BAT41, STMicroelectronics
General purpose metal to silicon diode featuring very low turn-on voltage and fast switching. This device has integrated protection against excessive voltage such as electrostatic discharges.
Features
- Low leakage current losses
- Negligible switching losses
Technical specifications
Number of diodes | 1 | |
Version | schottky rectifier diode | |
Design | axial | |
Forward Current | 0.1 A | |
Enclosure | DO-35 | |
Capacity | 2 pF | |
max. operating temperature | 150 °C | |
min. operating temperature | -65 °C | |
Assembly | THT | |
Voltage V RRM (peak reverse voltage) | 100 V | |
Junction temperature (max.) | 150 °C |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85411000 |
MSL | MSL 1 |
Original Packaging | Reel with 4,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |