BAS83-GS08 | Vishay
Small-signal Schottky diode, 60 V, 30 mA, SOD-60
Unit Price (€ / pc.)
0.1595 € *
Available: 1,749 pcs.
Leadtime: 9 Weeks **
Total Price:
3.99 € *
Price list
Quantity
Price per unit*
25 pcs.
0.1595 €
125 pcs.
0.1178 €
500 pcs.
0.0940 €
2500 pcs.
0.0774 €
5000 pcs.
0.0690 €
*incl. VAT plus shipping costs
**Subject to prior sale
Schottky diode, BAS83-GS08, Vishay
Small signal Schottky diode.
Features
- Integrated protection ring against static discharge
- Low capacitance
- Low leakage current
- Low forward voltage drop
- Very low switching time
Applications
- HF-detector
- Protection circuit
- Diode for low currents with a low supply voltage
- Small battery charger
- Power supplies
- DC/DC converter for notebooks
Technical specifications
Number of diodes | 1 | |
Version | schottky rectifier diode | |
Design | SMD | |
Forward Current | 30 mA | |
Enclosure | SOD-80 | |
Capacity | 1.6 pF | |
max. operating temperature | 150 °C | |
min. operating temperature | -65 °C | |
Assembly | SMD | |
Voltage V RRM (peak reverse voltage) | 60 V | |
Junction temperature (max.) | 125 °C |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85411000 |
Original Packaging | Reel with 2,500 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |