LL4448 | Diotec
Small signal diode, 0.15 A, Mini-MELF, 0.5 W
Unit Price (€ / pc.)
0.4641 € *
Available: 2,043 pcs.
Leadtime: 5 Weeks **
Total Price:
0.46 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4641 €
10 pcs.
0.0190 €
100 pcs.
0.0155 €
500 pcs.
0.0143 €
1000 pcs.
0.0131 €
*incl. VAT plus shipping costs
**Subject to prior sale
Switching diode, LL4448, Diotec
The LL4448 is a SMD Small signal switching diode with high-speed switching.
Features
- Low junction capacity
- Low leakage current
- Compliant to RoHS
Applications
- Signal processing
- Commercial/industrial grade
Technical specifications
Number of diodes | 1 | |
Version | single | |
Enclosure | SOD-80C | |
max. operating temperature | 175 °C | |
min. operating temperature | -65 °C | |
Assembly | SMD | |
Rated blocking voltage | 100 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85411000 |
Original Packaging | Reel with 1 piece |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |