LL4148-GS08 | Vishay
Small signal diode, 0.15 A, Mini-MELF, 0.5 W
Unit Price (€ / pc.)
0.0547 € *
Available: 3,543 pcs.
Next delivery: 5,000 pcs. on 2024-06-13
Leadtime: 11 Weeks **
Total Price:
5.47 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0547 €
300 pcs.
0.0333 €
1000 pcs.
0.0226 €
3000 pcs.
0.0190 €
10000 pcs.
0.0167 €
*incl. VAT plus shipping costs
**Subject to prior sale
Switching diode, LL4148-GS08, VISHAY
The LL4148-GS08 is a small signal switching diode for extreme fast switches .
Features
- Silicon epitaxial planar diode
Technical specifications
Number of diodes | 1 | |
Version | single | |
Enclosure | SOD-80 | |
max. operating temperature | 175 °C | |
min. operating temperature | -65 °C | |
Assembly | SMD | |
Rated blocking voltage | 100 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85411000 |
Original Packaging | Reel with 12,500 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |