The BAV18 is a high voltage small signal switching diode for general purposes .
Features
Number of diodes | 1 | |
Version | single | |
Enclosure | DO-35 | |
max. operating temperature | 175 °C | |
min. operating temperature | -65 °C | |
Assembly | THT | |
Rated blocking voltage | 60 V |
Country of origin | HU |
Customs tariff number | 85411000 |
Original Packaging | Ammopack with 50,000 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available