Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

KM 321 A, case with 48 inserts A 3/red

Order No. 05 L 3431

Manufacturer name

Sortimo

Manufacturer No.

05228017
KM 321A

This product is no longer available.

scale from 1
Price* per piece € 94.01
product.detail.add.UNDEFINED

Technical features

Manufacturer information

Manufacturer name Sortimo
Manufacturer number 05228017
KM 321A
GTIN 4014599228017
Country of origin Germany
Customs tariff number 39231090
The above illustration may deviate

Cases for small parts, type Sortimo KM 321 A

With removable slide-in drawers for small components in different sizes. The case made of painted blue sheet steel is equipped with a handle and two snap locks. The forced interlocking latches the closed lid automatically, while a foam rubber inlay in the lid prevents disorder of the contents.

Dimensions: 440 x 330 x 66.

Type: KM 321 A, case with 48 inserts A 3/red

  • Conformities

    RoHS not relevant
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Other versions
Related products