2006-0425M | Feltron-Zeissler
Die-cast aluminum enclosure, (L x W x H) 180 x 176.5 x 65 mm, light gray (RAL 7035), IP40, 2006-0425M
Small aluminum enclosures, type Feltron-Zeissler 2006.
Shell design. Venting slots in the radius sections of the top and bottom shells; Degree of protection: IP 30. Color: light-gray varnish. Front panel: plain anodized aluminum. The enclosure is supplied in disassembled state, including 2 enclosure shells, front and rear panel, 2 profiles, 1 set of standard parts and bumpers.
Technical attributes (type, width W, height H, depth D, utilized depth N): 2006–0425, W 176.5, H 65, D 180, N 166 mm
Width | 176.5 mm | |
Colour | light gray | |
Height | 65 mm | |
Length | 180 mm | |
Material | die-cast aluminum | |
RAL number | 7035 | |
Degree of protection (IP) | IP40 |
Country of origin | DE |
Customs tariff number | 85299065 |
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |