380 240 1 | Rennsteig Werkzeuge
Slitting chisel, W 26, L 240 mm, 330 g, Rennsteig 380 240 1
Order No.: 07L208
EAN: 4049002001833
MPN:
380 240 1
Unit Price (€ / pc.)
9.2701 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Slitting chisels, type Rennsteig 38.
With polished shank, ground blade, tempered striking head, high-quality varnish finish with laser engraving.
Technical attributes (type, width, length, weight): 380 240 1, B 26, L 240 mm, 330 g
Technical specifications
Version | Slitting chisel | |
Weight | 319 g | |
Length | 240 mm | |
Shaft Diameter | 26 mm | |
Tip diameter | 7 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82055980 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |