Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Slimline oblique cutters

Order No. 05 L 445

Manufacturer name

Bernstein

Manufacturer No.

3-128-2

piece
Total

€ 26.78
There are 4 piece in stock
Delivery:

scale from 1 from 5 from 10
Price* per piece € 26.775 € 24.871 € 24.157
product.detail.add.UNDEFINED

Technical features

Manufacturer information

Manufacturer name Bernstein
Manufacturer number 3-128-2
Country of origin Germany
Customs tariff number 82032000
The above illustration may deviate

Slimline oblique cutter, type Bernstein 3-128-2.

For intricate tasks.

Cutting values: soft wire with diameters up to 0.8 mm, hard wire with diameters up to 0.3 mm.

Length overall: 120 mm.

Design: made of special steel, with box joint, pressure spring and clear insulation, chrome-plated and polished, compact.

  • Conformities

    RoHS not relevant
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (28.10.2008)