Slim ratchet kit, 1/4", type BAHCO 6950SL/S5.
5-piece, with slim head for better access, quick-release button and slip-proof handle; Drive: 72 teeth. Return angle: 5°.
Type: 6950SL/S5, ratchet set
Drive | 1/4 inch | |
Number of teeth | 72 | |
Version | ratchet | |
ESD protection | No | |
Size | 8, 10, 13 mm | |
Length | 100 mm | |
1000V Insulated | No |
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available