SB1HR4 | GREATECS
Slide switch, straight, 300 mA/6 VDC, SB1HR4
Unit Price (€ / pc.)
0.4284 € *
Available: 1,882 pcs.
Leadtime: On Request **
Total Price:
4.28 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4284 €
50 pcs.
0.3927 €
100 pcs.
0.3689 €
500 pcs.
0.3451 €
*incl. VAT plus shipping costs
**Subject to prior sale
Slide switches, type GREATECS SB1.
For PCB connection, horizontal, double-pole CO contacts; Rated voltage: 6.0 VDC. Rated current: 0.3 A. Actuation height: 4.0 mm. Actuation distance: 2.0 mm.
Type: SB1HR4, slide switch
Technical specifications
Connection | PCB pin | |
Version | slide switch | |
Design | straight | |
Actuation | lateral | |
contact surface | silver-plated | |
Grid | 2.5 mm | |
Breaking capacity | 300 mA/6 VDC |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |