FEWZ-774E0 | Feinmetall
Approach tool for sleeve H774, 1 kg, FEWZ-774E0
Order No.: 11H5788
EAN: 4099891380816
MPN:
FEWZ-774E0
Unit Price (€ / pc.)
53.1573 € *
Available: 2 pcs.
Leadtime: 2 Weeks **
Corresponding receptacle insertion tools, type FEWZ-774E0.
Technical attributes (type, plunger with tip design, tip diameter (TD), material, finish (LG is long-life gold for particularly long endurance)): FEWZ–774E0, receptacle insertion tool, HR 0.0 mm
Technical specifications
Version | approach tool | |
Suitable for | sleeve H774 | |
Weight | 1 kg |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85369095 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |