FEWZ-564E0 | Feinmetall
Approach tool for sleeve H564, 6.6 mm, FEWZ-564E0
Order No.: 11H4658
EAN: 4099891380717
MPN:
FEWZ-564E0
Unit Price (€ / pc.)
69.2342 € *
Available: 0 pcs.
Leadtime: On Request **
Receptacle insertion tools, type FEWZ-564E0 for H564LA
Technical specifications
Version | approach tool | |
Suitable for | sleeve H564 | |
Length | 6.6 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82042000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |