H 3014/GR | PTR
Sleeve for test probes
Unit Price (€ / pc.)
1.9992 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
2.00 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9992 €
10 pcs.
1.7612 €
100 pcs.
1.5351 €
250 pcs.
1.4161 €
1000 pcs.
1.3090 €
*incl. VAT plus shipping costs
**Subject to prior sale
Receptacles for probes series 3014/2G, type H 3014.
Material: gold-plated brass.
Technical attributes (type, tip shape, tip diameter, plunger material): H 3014/GR, receptacle
Technical specifications
Suitable for | series 3014 | |
Accessory Type | sleeve |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |