H 5082 | PTR
Sleeve for test probes
Order No.: 12H2395
EAN: 4099889470697
MPN:
H 5082
650820500
Unit Price (€ / pc.)
1.4399 € *
Available: 20 pcs.
Leadtime: 3 Weeks **
Total Price:
1.44 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4399 €
10 pcs.
1.2733 €
100 pcs.
1.1067 €
250 pcs.
1.0234 €
1000 pcs.
0.9401 €
*incl. VAT plus shipping costs
**Subject to prior sale
Receptacles for probes series 5082, type H 5082.
Material: gold-plated brass.
Technical attributes (type, tip shape, tip diameter, plunger material): H 5082, receptacle
Technical specifications
Suitable for | series 5082 | |
Accessory Type | sleeve |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |