H340 | Feinmetall
Sleeve for test probes
Order No.: 11H5980
EAN: 4099889470079
MPN:
H340
Unit Price (€ / pc.)
2.5942 € *
Available: 32 pcs.
Leadtime: On Request **
Total Price:
2.59 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5942 €
10 pcs.
2.2967 €
100 pcs.
1.9992 €
500 pcs.
1.8564 €
1000 pcs.
1.6422 €
*incl. VAT plus shipping costs
**Subject to prior sale
Material: gold-plated bronze
Type: H340, receptacle for probe F340
Technical specifications
Suitable for | series F340 | |
Accessory Type | sleeve |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |