H 1021/GVRV-L-AU | PTR
Sleeve for test probe, soldered connection
Unit Price (€ / pc.)
6.0928 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
6.09 € *
Price list
Quantity
Price per unit*
1 pcs.
6.0928 €
10 pcs.
5.3907 €
100 pcs.
4.6886 €
250 pcs.
4.3435 €
1000 pcs.
3.9865 €
*incl. VAT plus shipping costs
**Subject to prior sale
Receptacles for test probes series 1021/GV, type H 1021.
Material: gold-plated brass.
Type: H 1021/GVRV–L, receptacle with solder connection and forced guide
Technical specifications
Suitable for | series 1021 | |
Accessory Type | sleeve |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |