2339 SM | Swann Morton
Scalpel, BW 4.72 mm, L 120 mm, 2339 SM
Order No.: 10L834
EAN: 5033955092061
MPN:
2339 SM
Unit Price (€ / pc.)
32.5584 € *
Available: 1 pcs.
Leadtime: 4 Weeks **
Total Price:
32.56 € *
Price list
Quantity
Price per unit*
1 pcs.
32.5584 €
5 pcs.
30.6068 €
15 pcs.
29.4287 €
50 pcs.
28.1197 €
150 pcs.
26.9535 €
*incl. VAT plus shipping costs
**Subject to prior sale
Retractaway handle with 5 blades 310A SM. OAL 120mm
Technical specifications
Version | scalpel | |
Weight | 47 g | |
Handle Material | plastic | |
Blade width | 4.72 mm | |
Length | 120 mm |
Download
Logistics
Country of origin | GB |
Customs tariff number | 82119400 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |