7 SM | Swann Morton

Scalpel, BW 40 mm, L 160 mm, 7 SM

Order No.: 10L9392
EAN: 4099891375409
MPN:
7 SM
Swann Morton
default L
Image may differ
Unit Price (€ / pc.)
24.9424 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
24.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
24.9424 €
Scalpel Handle for small fitment blades (310 SM, 310A SM, 311 SM, 312 SM, 313 SM, 314 SM, 315 SM). OAL 160mm
Technical specifications
Version scalpel
Handle Material plastic
Blade width 40 mm
Length 160 mm
Logistics
Country of origin GB
Customs tariff number 82119300
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Variations
Length
Blade width
Handle Material
Version
Weight
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Length
Blade width
Handle Material
Version
Weight
Scalpel, BW 13 mm, L 136 mm, 6A SM
Order No.:
 10L9401
Manufacturer:
 Swann Morton
Manufacturer SKU:
 6A SM
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 32.14 € *
1 pcs.
32.1419 €
5 pcs.
28.9170 €
136 mm
13 mm
carbon steel
scalpel
4 g
Scalpel, BW 13 mm, L 136 mm, 5A SM
Order No.:
 10L9391
Manufacturer:
 Swann Morton
Manufacturer SKU:
 5A SM
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 28.12 € *
1 pcs.
28.1197 €
136 mm
13 mm
plastic
scalpel
4 g
Scalpel, BW 40 mm, L 160 mm, 7 SM
Order No.:
 10L9392
Manufacturer:
 Swann Morton
Manufacturer SKU:
 7 SM
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 24.94 € *
1 pcs.
24.9424 €
160 mm
40 mm
plastic
scalpel