5A SM | Swann Morton

Scalpel, BW 13 mm, L 136 mm, 5A SM

Order No.: 10L9391
EAN: 4099891375393
MPN:
5A SM
Swann Morton
default L
Image may differ
Unit Price (€ / pc.)
28.1197 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
28.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
28.1197 €
Scalpel Handle for small fitment blades (310 SM, 310A SM, 311 SM, 312 SM, 313 SM, 314 SM, 315 SM). OAL 130mm
Technical specifications
Version scalpel
Weight 4 g
Handle Material plastic
Blade width 13 mm
Length 136 mm
Logistics
Country of origin GB
Customs tariff number 82119300
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Variations
Length
Blade width
Handle Material
Version
Weight
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Length
Blade width
Handle Material
Version
Weight
Scalpel, BW 13 mm, L 136 mm, 6A SM
Order No.:
 10L9401
Manufacturer:
 Swann Morton
Manufacturer SKU:
 6A SM
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 32.14 € *
1 pcs.
32.1419 €
5 pcs.
28.9170 €
136 mm
13 mm
carbon steel
scalpel
4 g
Scalpel, BW 13 mm, L 136 mm, 5A SM
Order No.:
 10L9391
Manufacturer:
 Swann Morton
Manufacturer SKU:
 5A SM
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 28.12 € *
1 pcs.
28.1197 €
136 mm
13 mm
plastic
scalpel
4 g
Scalpel, BW 40 mm, L 160 mm, 7 SM
Order No.:
 10L9392
Manufacturer:
 Swann Morton
Manufacturer SKU:
 7 SM
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 24.94 € *
1 pcs.
24.9424 €
160 mm
40 mm
plastic
scalpel