F/HU110MC24V-IP67B | Digisound
Siren, 112 dB, 100 VDC, 300 mA, black
Sirens, type Digisound F/HU 110.
Piezoelectric alarm siren for indoor and outdoor operation, with high reliability and long useful life; Degree of protection: IP 67. Weight: 100 g. Color: black.
For wall mounting, type F/HU 110 MS-Eurosound.
Sound mode: permanent or intermittent. Frequency: 2.8 to 3.2 kHz. Current consumption: 12/24 V: max. 300/200 mA. Operating temperatures: –20 to +80°C. Sound pressure level on 12/24 V: min. 100/110 dB/1.0 m.
Technical attributes (type, operating voltage/rated voltage, sound mode): F/HU 110 M, 9 to 28 V/Ns 24 VDC, permanent
Version | siren | |
Colour | black | |
Rated current | 300 mA | |
Resonance frequency | 2800 Hz | |
Sound pressure level | 112 db | |
Voltage | 100 VDC |
Country of origin | CN |
Customs tariff number | 85318040 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead titanium trioxide |