Sirens, type Digisound F/HU 110.
Piezoelectric alarm siren for indoor and outdoor operation, with high reliability and long useful life; Degree of protection: IP 67. Weight: 100 g. Color: black.
For bracket mounting, type F/HU 110.
Sound mode: permanent or intermittent. Frequency: 2.8 to 3.2 kHz. Current consumption: 12/24 V: max. 300/200 mA. Operating temperatures: –20 to +80°C. Sound pressure level on 12/24 V: min. 100/110 dB/1.0 m.
Technical attributes (type, operating voltage/rated voltage, sound mode): F/HU 110, 8.0 to 15 V/12 VDC, intermittent
Version | siren | |
Colour | gray | |
Rated current | 70 mA | |
Resonance frequency | 2800 Hz | |
Sound pressure level | 92 db | |
Voltage | 24 V AC/DC |
Country of origin | CN |
Customs tariff number | 85318070 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available