281934-2 | AMP
Wire seal for faston plug housing, 281934-2
Unit Price (€ / pc.)
0.0238 € *
Available: 6,500 pcs.
Next delivery: 4,000 pcs. on 2024-05-03
Leadtime: 8 Weeks **
Total Price:
2.38 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0238 €
200 pcs.
0.0226 €
500 pcs.
0.0190 €
*incl. VAT plus shipping costs
**Subject to prior sale
Single wire seal, 281934-2, AMP
Connector seal type: single wire seal, Seal material: silicone, Primary product color: yellow, Cavity diameter: 5.5 mm, Accepts cable insulation diameter range: 2.4 mm, Operating temperature (max): 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, Operating temperature range: -40-130 °C, UL flammability rating: none.
Technical specifications
Suitable for | faston plug housing | |
Accessory Type | wire seal |
Download
Logistics
Country of origin | MX |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |