82-1073-11/0030 | Fuse Holders
Fuse holder clip, 5 x 20 mm, PCB mounting, 82-1073-11/0030
Order No.: 46G6081
EAN: 4099889127027
MPN:
82-1073-11/0030
Unit Price (€ / pc.)
0.1452 € *
Available: 49,353 pcs.
Leadtime: 10 Weeks **
Total Price:
14.52 € *
Price list
Quantity
Price per unit*
100 pcs.
0.1452 €
1000 pcs.
0.1107 €
5000 pcs.
0.0881 €
10000 pcs.
0.0571 €
*incl. VAT plus shipping costs
**Subject to prior sale
Clips for 5 x 20 mm G fuses, type 82-1073-11.
For PCB mounting; Connections: longitudinal. Note: please order 2 clips for each fuse holder.
Type: 82-1073-11, single clip
Technical specifications
Connection | PCB connection | |
Version | open | |
Type of mounting | PCB mounting | |
For Fuse | 5 x 20 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |