61-1207-11/0030 | Fuse Holders
Fuse holder clip, 5 x 20 mm, PCB mounting, 61-1207-11/0030
Order No.: 46G6061
EAN: 4099889127010
MPN:
61-1207-11/0030
Unit Price (€ / pc.)
0.1202 € *
Available: 21,248 pcs.
Leadtime: 16 Weeks **
Total Price:
12.02 € *
Price list
Quantity
Price per unit*
100 pcs.
0.1202 €
1000 pcs.
0.0904 €
5000 pcs.
0.0726 €
10000 pcs.
0.0488 €
*incl. VAT plus shipping costs
**Subject to prior sale
Clips for 5 x 20 mm G fuses, type 61-1207-11.
For PCB mounting; Connections: side-by-side. Note: please order 2 clips per fuse holder.
Type: 61-1207-11, single clip
Technical specifications
Connection | PCB connection | |
Version | open | |
Type of mounting | PCB mounting | |
For Fuse | 5 x 20 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |