10007658 | Fischer Elektronik
Silicon wafer for semiconductors
Unit Price (€ / pc.)
0.8211 € *
Available: 890 pcs.
Leadtime: 5 Weeks **
Total Price:
0.82 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8211 €
25 pcs.
0.6664 €
100 pcs.
0.5474 €
250 pcs.
0.4760 €
1000 pcs.
0.4284 €
*incl. VAT plus shipping costs
**Subject to prior sale
Self-adhesive and glass fiber-reinforced, type WK.
0.2 mm thickness. Operating temperatures: - 60 to +180 °C. Thermal resistance: 0.45 K/W. Dielectric strength: 6.5 kV.
Technical attributes (type, for package size, dimensions): WK-220, TO 220, 18 x 13 mm, 3.0 mm hole
Technical specifications
Version | silicon disk | |
Width | 13 mm | |
Thickness | 0.2 mm | |
Dielectric strength | 6500 V/mm | |
Suitable for | TO-220 | |
Length | 18 mm | |
Material | silicone | |
max. operating temperature | 180 °C | |
min. operating temperature | -60 °C |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85462000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |