10007653 | Fischer Elektronik
Silicon wafer for semiconductors
Unit Price (€ / pc.)
0.9758 € *
Available: 227 pcs.
Leadtime: 7 Weeks **
Total Price:
9.76 € *
Price list
Quantity
Price per unit*
10 pcs.
0.9758 €
50 pcs.
0.8568 €
250 pcs.
0.7497 €
*incl. VAT plus shipping costs
**Subject to prior sale
Glass fiber-reinforced, type WG.
0.2 mm thickness, elongation max. 2.0 %; Operating temperatures: –60 to +180 °C. Thermal resistance: 0.42 K/W. Dielectric strength: 6.5 kV.
Technical attributes (type, for package size, dimensions): WG-218, TO 218, 22 x 20 mm, 3.9 mm hole
Technical specifications
Version | silicon disk | |
Width | 20 mm | |
Thickness | 0.2 mm | |
Dielectric strength | 6500 V/mm | |
Suitable for | TO-218 | |
Length | 22 mm | |
Material | silicone | |
max. operating temperature | 180 °C | |
min. operating temperature | -60 °C |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |