WG 3 | Fischer Elektronik

Silicon wafer for semiconductors

Order No.: 61B638
EAN: 4099879024671
MPN:
WG 3
Series: WG
Fischer Elektronik
default L
Image may differ
Unit Price (€ / pc.)
0.4760 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
0.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.4760 €

Glass fiber-reinforced, type WG.

0.2 mm thickness, elongation max. 2.0 %; Operating temperatures: –60 to +180 °C. Thermal resistance: 0.42 K/W. Dielectric strength: 6.5 kV.

Technical attributes (type, for package size, dimensions): WG-3, TO 3, 42 x 29 mm, 3.1 mm hole

Technical specifications
Version silicon disk
Width 29 mm
Thickness 0.2 mm
Dielectric strength 6500 V/mm
Suitable for TO-3
Length 42 mm
Material silicone
max. operating temperature 180 °C
min. operating temperature -60 °C
Logistics
Country of origin JP
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Width
Length
Suitable for
Material
Thickness
Version
min. operating temperature
max. operating temperature
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Width
Length
Suitable for
Material
Thickness
Version
min. operating temperature
max. operating temperature
Silicon wafer for semiconductors
Order No.:
 61B640
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10007653
Available: 227 pcs. Leadtime: 7 Weeks **
Total Price: 9.76 € *
10 pcs.
0.9758 €
50 pcs.
0.8568 €
250 pcs.
0.7497 €
20 mm
22 mm
TO-218
silicone
0.2 mm
silicon disk
-60 °C
180 °C
Silicon wafer for semiconductors
Order No.:
 61B644
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10007656
Available: 490 pcs. Leadtime: 11 Weeks **
Total Price: 6.66 € *
10 pcs.
0.6664 €
50 pcs.
0.5593 €
250 pcs.
0.4879 €
1000 pcs.
0.4403 €
2000 pcs.
0.3927 €
20 mm
24 mm
TO-3
silicone
0.2 mm
silicon disk
-60 °C
180 °C
Silicon wafer for semiconductors
Order No.:
 61B642
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10007654
Available: 835 pcs. Leadtime: 2 Weeks **
Total Price: 6.43 € *
10 pcs.
0.6426 €
50 pcs.
0.4641 €
250 pcs.
0.3808 €
1000 pcs.
0.3213 €
2500 pcs.
0.2856 €
13 mm
18 mm
TO-220
silicone
0.2 mm
silicon disk
-60 °C
180 °C
Silicon wafer for semiconductors
Order No.:
 61B638
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 WG 3
Available: 0 pcs. Leadtime: 11 Weeks **
Total Price: 0.48 € *
1 pcs.
0.4760 €
29 mm
42 mm
TO-3
silicone
0.2 mm
silicon disk
-60 °C
180 °C