FLUKE TL225-1 | Fluke
Test lead set, TL 225, 193 mm, 604 g
Order No.: 21K3140
EAN: 4099891066093
MPN:
FLUKE TL225-1
3971191
Unit Price (€ / pc.)
193.97 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
TL225, test lead set for leakage voltage adapter
Technical specifications
Rated Voltage | 1000 V | |
Colour | black/red | |
Material | silicone | |
Rated category | CAT III |
Download
Logistics
Country of origin | US |
Customs tariff number | 90309000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |