0046014/100 | LAPP
Silicone Power and control cable ÖLFLEX HEAT 180 SIHF 3 G 1.5 mm², AWG 16, unshielded, red brown
Order No.: 94F805
EAN: 4044774667034
MPN:
0046014/100
ÖLFLEX HEAT 180 SIHF
Series: ÖLFLEX HEAT 180 SIHF
Unit Price (€ / mtr.)
5.2479 € *
Available: 100 mtr.
Leadtime: 1 Week **
Total Price:
5.25 € *
Price list
Quantity
Price per unit*
1 mtr.
5.2479 €
10 mtr.
4.6410 €
50 mtr.
4.0341 €
100 mtr.
3.7247 €
500 mtr.
3.4272 €
*incl. VAT plus shipping costs
**Subject to prior sale
Silicon cables, halogen-free, type Lapp Kabel ÖLFLEX HEAT 180 SiHF.
Halogen-free, flame retardant to IEC 60332-1-2, tinned stranded copper fine-wire
Technical specifications
Core insulation material | silicone | |
Core colour sequence | VDE 0293-308 | |
Number of cores | 3 | |
Version | Power and control cable | |
Outer diameter | 8 mm | |
AWG cross-section | AWG 16 | |
Colour | red brown | |
Halogen free | Yes | |
Conductor category | CL.5 = fine stranded | |
Cable material | copper, tin-plated | |
Cable cross-section | 1.5 mm² | |
Material | silicone | |
Rated voltage | 500 V | |
Rated voltage U0 | 300 V | |
Standard number | EN 50525-2-83 | |
Test voltage | 2 kV | |
Shielding | unshielded | |
Drag chain suitable | No | |
Protective conductor available | Yes | |
Temperature range (unmoved) | -60 °C to 180 °C |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85444995 |
Original Packaging | Ring with 100 meters |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |