Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Silicone section

Order No. 61 B 762

Manufacturer name

Fischer Elektronik

Series

GEL

Manufacturer No.

GEL G2
10006708

Order information
Delivered as pieces 300 x 200 mm

piece
Total

€ 80.33
There are 4 piece in stock
Delivery:

scale from 1 from 5 from 10
Price* per piece € 80.325 € 70.805 € 63.665
product.detail.add.UNDEFINED

Technical features

Manufacturer information

Manufacturer name Fischer Elektronik
Series GEL
Manufacturer number GEL G2
10006708
Country of origin Japan
Customs tariff number 39219055
The above illustration may deviate

Silicon sections for heat dissipation, type Fischer GEL.

Silicon foil with high degree of heat dissipation; Features: soft, elastic and compressible, equalizes unevenness. Thermal conductivity: 1.5 W/mK. Operating temperatures: –60 to +200 °C.

Glass fiber-reinforced, type GEL G.

Application of adhesive coating on one side; Dielectric strength: 8.0 kV/mm. Elongation: 60 %. Inflammability: UL 94 V-1.

Technical attributes (type, material thickness (D), thermal resistance. (thermal specs relate to 1 sq. inch, 6.45 cm²)): GEL G2, D 2.0 mm, 1.92 °C/W

  • Technical Data Sheets

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS free
    SVHC free (28.10.2008)
Related products