No longer available from manufacturer
Silicon sections for heat dissipation, type Fischer GEL.
Silicon foil with high degree of heat dissipation; Features: soft, elastic and compressible, equalizes unevenness. Thermal conductivity: 1.5 W/mK. Operating temperatures: –60 to +200 °C.
Standard version, type GEL.
Dielectric strength: 14 kV/mm. Elongation: 100 %. Inflammability: UL 94 V-0.
Technical attributes (type, material thickness (D), thermal resistance. (thermal specs relate to 1 sq. inch, 6.45 cm²)): GEL 30, D 3.0 mm, 2.43 °C/W
Thickness | 3 mm | |
Material | silicone | |
max. operating temperature | 200 °C | |
min. operating temperature | -60 °C | |
Thermal conductivity | 1.5 W/mK |
Country of origin | JP |
Customs tariff number | 39209990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available