Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Silicone section

Order No. 61 B 750

Manufacturer name

Fischer Elektronik

Series

GEL

Manufacturer No.

GEL 10
10006664

Order information
Delivered as pieces 300 x 200 mm

piece
Total

€ 34.96
There are 2 piece in stock

30 piece on Aug 10, 2018

Delivery:

scale from 1 from 5 from 10
Price* per piece € 34.9622 € 30.9281 € 27.8103
product.detail.add.UNDEFINED

Technical features

Manufacturer information

Manufacturer name Fischer Elektronik
Series GEL
Manufacturer number GEL 10
10006664
Country of origin Japan
Customs tariff number 39209990
The above illustration may deviate

Silicon sections for heat dissipation, type Fischer GEL.

Silicon foil with high degree of heat dissipation; Features: soft, elastic and compressible, equalizes unevenness. Thermal conductivity: 1.5 W/mK. Operating temperatures: –60 to +200 °C.

 

Standard version, type GEL.

Dielectric strength: 14 kV/mm. Elongation: 100 %. Inflammability: UL 94 V-0.

 

Technical attributes (type, material thickness (D), thermal resistance. (thermal specs relate to 1 sq. inch, 6.45 cm²)): GEL 10, D 1.0 mm, 1.02 °C/W

  • Technical Data Sheets

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS free
    SVHC free (28.10.2008)
Other versions