10018059 | Fischer Elektronik
Silicone section
Unit Price (€ / pc.)
67.4611 € *
Available: 3 pcs.
Leadtime: 4 Weeks **
Total Price:
67.46 € *
Price list
Quantity
Price per unit*
1 pcs.
67.4611 €
5 pcs.
63.4270 €
15 pcs.
60.9875 €
50 pcs.
58.2981 €
150 pcs.
55.8586 €
*incl. VAT plus shipping costs
**Subject to prior sale
Silicon sections for semiconductors, type Fischer WG.
Glass fiber-reinforced; Thickness: 0.2 mm. Operating temperatures: –60 to +180 °C. Thermal resistance: 0.42 K/W. Dielectric strength: 6.5 kV.
Technical attributes (type, for package size, dimensions): WGT–500, 500 x 250 mm section
Technical specifications
Thickness | 0.2 mm | |
Material | silicone | |
max. operating temperature | 180 °C | |
min. operating temperature | -60 °C | |
Thermal conductivity | 1.13 W/mK | |
Thermal resistense | 0.42 K/W |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85462000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |